T97 Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

13008-001MESZ

Digi-Key Part Number
13008-001MESZ-ND - Tape & Reel (TR)
Manufacturer
Vishay Sprague
Manufacturer Product Number
13008-001MESZ
Supplier
Description
CAP TANT 470UF 20% 4V 3017
Manufacturer Standard Lead Time
24 Weeks
Detailed Description
470 µF Conformal Coated Tantalum Capacitors 4 V 3017 (7644 Metric) 60mOhm
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Vishay Sprague
Series
Package
Tape & Reel (TR)
Part Status
Active
Capacitance
470 µF
Tolerance
±20%
Voltage - Rated
4 V
Type
Conformal Coated
ESR (Equivalent Series Resistance)
60mOhm
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
-
Mounting Type
Surface Mount
Package / Case
3017 (7644 Metric)
Size / Dimension
0.299" L x 0.173" W (7.60mm x 4.40mm)
Height - Seated (Max)
0.079" (2.00mm)
Lead Spacing
-
Manufacturer Size Code
V
Ratings
COTS
Features
High Reliability
Failure Rate
-
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS non-compliant
Moisture Sensitivity Level (MSL)2A (4 Weeks)
ECCNEAR99
HTSUS8532.21.0050
All prices are in CAD
Tape & Reel (TR)
QtyUnit PriceExt Price
1,000$10.59520$10,595.20
Additional Resources
AttributeDescription
Other Names
T97D477M004V8TSZ
T97D477M004V8TSZ-ND
Standard Package1,000