109D256X9125T2 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Vishay Sprague
In Stock: 0
Unit Price: $103.24900
Datasheet

Upgrade


Vishay Sprague
In Stock: 0
Unit Price: $108.45250
Datasheet
25 µF Elastomer Sealed Tantalum Capacitors 125 V Axial 10Ohm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
25 µF Elastomer Sealed Tantalum Capacitors 125 V Axial 10Ohm
109D566X9075T2

109D256X9125T2

DigiKey Part Number
109D256X9125T2-ND
Manufacturer
Manufacturer Product Number
109D256X9125T2
Description
CAP TANT 25UF 10% 125V AXIAL
Manufacturer Standard Lead Time
34 Weeks
Customer Reference
Detailed Description
25 µF Elastomer Sealed Tantalum Capacitors 125 V Axial 10Ohm
Datasheet
 Datasheet
EDA/CAD Models
109D256X9125T2 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Type
Elastomer Sealed
Mfr
ESR (Equivalent Series Resistance)
10Ohm
Series
Operating Temperature
-55°C ~ 125°C
Packaging
Tray
Mounting Type
Through Hole
Part Status
Active
Package / Case
Axial
Capacitance
Size / Dimension
0.406" Dia x 0.921" L (10.31mm x 23.40mm)
Tolerance
±10%
Manufacturer Size Code
T
Voltage - Rated
Features
Wet Tantalum
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
135D256X9125T2Vishay Sprague0135D256X9125T2-ND$103.24900Direct
135D256X9125T6Vishay Sprague0135D256X9125T6-ND$108.45250Upgrade
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CAD
Tray
QuantityUnit PriceExt Price
20$72.61700$1,452.34
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.