109D206X9010C2 is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


KEMET
In Stock: 0
Unit Price: $33.32950
Datasheet
20 µF Elastomer Sealed Tantalum Capacitors 10 V Axial 5Ohm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
20 µF Elastomer Sealed Tantalum Capacitors 10 V Axial 5Ohm
109D566X9075T2

109D206X9010C2

DigiKey Part Number
109D206X9010C2-ND
Manufacturer
Manufacturer Product Number
109D206X9010C2
Description
CAP TANT 20UF 10% 10V AXIAL
Manufacturer Standard Lead Time
34 Weeks
Customer Reference
Detailed Description
20 µF Elastomer Sealed Tantalum Capacitors 10 V Axial 5Ohm
Datasheet
 Datasheet
EDA/CAD Models
109D206X9010C2 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Type
Elastomer Sealed
Mfr
ESR (Equivalent Series Resistance)
5Ohm
Series
Operating Temperature
-55°C ~ 125°C
Packaging
Tray
Mounting Type
Through Hole
Part Status
Active
Package / Case
Axial
Capacitance
Size / Dimension
0.219" Dia x 0.608" L (5.56mm x 15.45mm)
Tolerance
±10%
Manufacturer Size Code
C
Voltage - Rated
Features
Wet Tantalum
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
T197A206K010ASKEMET0399-3409-ND$33.32950Upgrade
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CAD
Tray
QuantityUnit PriceExt Price
25$48.05560$1,201.39
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.