302S1102B01

DigiKey Part Number
302S1102B01-ND
Manufacturer
Manufacturer Product Number
302S1102B01
Description
POT 1K OHM 4W WIREWOUND LINEAR
Customer Reference
Detailed Description
1k Ohm 1 Gang Linear Servo Mount Potentiometer 1.0 Turns Wirewound 4W Solder Turret
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Vishay Spectrol
Series
Packaging
Bulk
Part Status
Active
Resistance (Ohms)
1k
Tolerance
±3%
Power (Watts)
4W
Built in Switch
None
Number of Turns
1.0
Features
-
Taper
Linear
Number of Gangs
1
Adjustment Type
User Defined
Temperature Coefficient
±20ppm/°C
Rotation
Continuous
Resistive Material
Wirewound
Termination Style
Solder Turret
Actuator Type
Round
Actuator Length
0.625" (15.88mm)
Actuator Diameter
0.2497" (6.34mm)
Bushing Thread
-
Mounting Type
Servo Mount
Size - Body
Round - 2.000" Dia (50.80mm)