PowerPAK 1212-8SCD-Dual

SISF00DN-T1-GE3

Digi-Key Part Number
SISF00DN-T1-GE3TR-ND - Tape & Reel (TR)
SISF00DN-T1-GE3CT-ND - Cut Tape (CT)
SISF00DN-T1-GE3DKR-ND - Digi-Reel®
Manufacturer
Vishay Siliconix
Manufacturer Product Number
SISF00DN-T1-GE3
Supplier
Description
MOSFET DUAL N-CH 30V POWERPAK 12
Manufacturer Standard Lead Time
52 Weeks
Detailed Description
Mosfet Array 2 N-Channel (Dual) Common Drain 30V 60A (Tc) 69.4W (Tc) Surface Mount PowerPAK® 1212-8SCD
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Vishay Siliconix
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
FET Type
2 N-Channel (Dual) Common Drain
FET Feature
Standard
Drain to Source Voltage (Vdss)
30V
Current - Continuous Drain (Id) @ 25°C
60A (Tc)
Rds On (Max) @ Id, Vgs
5mOhm @ 10A, 10V
Vgs(th) (Max) @ Id
2.1V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
53nC @ 10V
Input Capacitance (Ciss) (Max) @ Vds
2700pF @ 15V
Power - Max
69.4W (Tc)
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
PowerPAK® 1212-8SCD
Supplier Device Package
PowerPAK® 1212-8SCD
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8541.29.0095
Cut Tape (CT) & Digi-Reel®
QtyUnit PriceExt Price
1$2.10000$2.10
10$1.88200$18.82
100$1.46700$146.70
500$1.21192$605.96
1,000$0.95677$956.77
Tape & Reel (TR)
QtyUnit PriceExt Price
3,000$0.95678$2,870.34
Additional Resources
AttributeDescription
Other Names
SISF00DN-T1-GE3CT
SISF00DN-T1-GE3DKR
SISF00DN-T1-GE3TR
Standard Package3,000