CAD | USD

Obsolete item.
cms-photo-not-available

SIP4612ADVP-T1-E3

Digi-Key Part Number
SIP4612ADVP-T1-E3-ND - Tape & Reel (TR)
Manufacturer
Vishay Siliconix
Manufacturer Product Number
SIP4612ADVP-T1-E3
Supplier
Description
IC PWR SWITCH P-CHAN 1:1 SC75-6
Detailed Description
Power Switch/Driver 1:1 P-Channel 1A PowerPAK® TSC75-6
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Vishay Siliconix
Series
-
Package
Tape & Reel (TR)
Part Status
Obsolete
Switch Type
General Purpose
Number of Outputs
1
Ratio - Input:Output
1:1
Output Configuration
High Side
Output Type
P-Channel
Interface
On/Off
Voltage - Load
2.4V ~ 5.5V
Voltage - Supply (Vcc/Vdd)
Not Required
Current - Output (Max)
1A
Rds On (Typ)
150mOhm
Input Type
Non-Inverting
Features
-
Fault Protection
Current Limiting (Adjustable), Over Temperature, UVLO
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Supplier Device Package
PowerPAK® TSC75-6
Package / Case
PowerPAK® TSC-75-6
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8542.39.0001
Additional Resources
AttributeDescription
Standard Package3,000