TO-263 (D2Pak)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SIHB30N60AEL-GE3

Digi-Key Part Number
SIHB30N60AEL-GE3TR-ND - Tape & Reel (TR)
SIHB30N60AEL-GE3CT-ND - Cut Tape (CT)
SIHB30N60AEL-GE3DKR-ND - Digi-Reel®
Manufacturer
Vishay Siliconix
Manufacturer Product Number
SIHB30N60AEL-GE3
Supplier
Description
MOSFET N-CH 600V 28A TO263
Detailed Description
N-Channel 600 V 28A (Tc) 250W (Tc) Surface Mount TO-263 (D²Pak)
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Vishay Siliconix
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
FET Type
N-Channel
Technology
MOSFET (Metal Oxide)
Drain to Source Voltage (Vdss)
600 V
Current - Continuous Drain (Id) @ 25°C
28A (Tc)
Drive Voltage (Max Rds On, Min Rds On)
10V
Rds On (Max) @ Id, Vgs
120mOhm @ 15A, 10V
Vgs(th) (Max) @ Id
4V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
120 nC @ 10 V
Vgs (Max)
±30V
Input Capacitance (Ciss) (Max) @ Vds
2565 pF @ 100 V
FET Feature
-
Power Dissipation (Max)
250W (Tc)
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Supplier Device Package
TO-263 (D²Pak)
Package / Case
TO-263-3, D²Pak (2 Leads + Tab), TO-263AB
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8541.29.0095
All prices are in CAD
Cut Tape (CT) & Digi-Reel®
QtyUnit PriceExt Price
1$8.09000$8.09
10$7.26500$72.65
Additional Resources
AttributeDescription
Other Names
SIHB30N60AEL-GE3CT
SIHB30N60AEL-GE3TR
SIHB30N60AEL-GE3DKR
Standard Package1,000