SIC46xEVB
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SIC463EVB

Digi-Key Part Number
SIC463EVB-ND
Manufacturer
Manufacturer Product Number
SIC463EVB
Description
REF BRD MICROBUCK SIC463
Manufacturer Standard Lead Time
95 Weeks
Detailed Description
SIC463 - DC/DC, Step Down 1, Non-Isolated Outputs Evaluation Board
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Vishay Siliconix
Series
-
Package
Box
Product Status
Active
Main Purpose
DC/DC, Step Down
Outputs and Type
1, Non-Isolated
Voltage - Output
-
Current - Output
4A
Voltage - Input
4.5V ~ 60V
Regulator Topology
Buck
Frequency - Switching
-
Board Type
Fully Populated
Supplied Contents
Board(s)
Utilized IC / Part
SIC463
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8504.40.9580
All prices are in CAD
Box
QtyUnit PriceExt Price
1$180.71000$180.71