cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SIC451EVB-A

Digi-Key Part Number
742-SIC451EVB-A-ND
Manufacturer
Manufacturer Product Number
SIC451EVB-A
Description
SIC451 EVALUATION BOARD
Manufacturer Standard Lead Time
16 Weeks
Detailed Description
SIC451 - DC/DC, Step Down 1, Non-Isolated Outputs Evaluation Board
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Vishay Siliconix
Series
-
Package
Box
Product Status
Active
Main Purpose
DC/DC, Step Down
Outputs and Type
1, Non-Isolated
Power - Output
500 mW
Voltage - Output
0.3V ~ 12V
Current - Output
25A
Voltage - Input
4.5V ~ 20V
Regulator Topology
Buck
Frequency - Switching
-
Board Type
Fully Populated
Supplied Contents
Board(s)
Utilized IC / Part
SIC451
Base Product Number
Environmental & Export Classifications
AttributeDescription
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8543.70.9860
All prices are in CAD
Box
QtyUnit PriceExt Price
1$74.35000$74.35