CAD | USD

PowerPAK SO-8
SI7336ADP-T1-GE3
Digi-Key Product Number
SI7336ADP-T1-GE3TR-ND
SI7336ADP-T1-GE3CT-ND
SI7336ADP-T1-GE3DKR-ND
ManufacturerVishay Siliconix
Manufacturer Product NumberSI7336ADP-T1-GE3
DescriptionMOSFET N-CH 30V 30A PPAK SO-8
Manufacturer Standard Lead Time14 Weeks
Detailed DescriptionN-Channel 30V 30A (Ta) 5.4W (Ta) Surface Mount PowerPAK® SO-8
Product Attributes
TypeDescriptionSelect
Category
Mfr
Vishay Siliconix
SeriesTrenchFET®
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
FET Type
N-Channel
Technology
MOSFET (Metal Oxide)
Current - Continuous Drain (Id) @ 25°C
30A (Ta)
Drive Voltage (Max Rds On, Min Rds On)
4.5V, 10V
Rds On (Max) @ Id, Vgs
3mOhm @ 25A, 10V
Vgs(th) (Max) @ Id
3V @ 250µA
Vgs (Max)
±20V
FET Feature
-
Power Dissipation (Max)
5.4W (Ta)
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Supplier Device Package
PowerPAK® SO-8
Package / Case
PowerPAK® SO-8
Drain to Source Voltage (Vdss)
30V
Gate Charge (Qg) (Max) @ Vgs
50nC @ 4.5V
Input Capacitance (Ciss) (Max) @ Vds
5600pF @ 15V
Base Product NumberSI7336
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
Price and Procurement

40,542 In Stock
Can ship immediately
Price BreakUnit PriceExtended Price
1$2.38000$2.38
10$2.13200$21.32
25$2.02360$50.59
100$1.51780$151.78
250$1.50336$375.84
500$1.28650$643.25
1,000$1.04800$1,048.00
Additional Resources
AttributeDescription
Other Names
SI7336ADP-T1-GE3-ND
SI7336ADP-T1-GE3TR
SI7336ADPT1GE3
Standard Package3,000