IRFIZ48G is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Alpha & Omega Semiconductor Inc.
In Stock: 1,744
Unit Price: $1.90000
Datasheet

Similar


onsemi
In Stock: 0
Unit Price: $2.61000
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 3,880
Unit Price: $3.73000
Datasheet

Similar


STMicroelectronics
In Stock: 2,987
Unit Price: $2.89000
Datasheet
N-Channel 60 V 37A (Tc) 50W (Tc) Through Hole TO-220-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IRFIZ48G

DigiKey Part Number
IRFIZ48G-ND
Manufacturer
Manufacturer Product Number
IRFIZ48G
Description
MOSFET N-CH 60V 37A TO220-3
Customer Reference
Detailed Description
N-Channel 60 V 37A (Tc) 50W (Tc) Through Hole TO-220-3
Datasheet
 Datasheet
EDA/CAD Models
IRFIZ48G Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Vgs(th) (Max) @ Id
4V @ 250µA
Mfr
Gate Charge (Qg) (Max) @ Vgs
110 nC @ 10 V
Packaging
Tube
Vgs (Max)
±20V
Part Status
Obsolete
Input Capacitance (Ciss) (Max) @ Vds
2400 pF @ 25 V
FET Type
Power Dissipation (Max)
50W (Tc)
Technology
Operating Temperature
-55°C ~ 175°C (TJ)
Drain to Source Voltage (Vdss)
60 V
Mounting Type
Through Hole
Current - Continuous Drain (Id) @ 25°C
Supplier Device Package
TO-220-3
Drive Voltage (Max Rds On, Min Rds On)
10V
Package / Case
Rds On (Max) @ Id, Vgs
18mOhm @ 22A, 10V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
AOTF2618LAlpha & Omega Semiconductor Inc.1,744785-1442-5-ND$1.90000Similar
FDPF55N06onsemi0FDPF55N06-ND$2.61000Similar
N0604N-S19-AYRenesas Electronics Corporation3,880N0604N-S19-AY-ND$3.73000Similar
STP55NF06FPSTMicroelectronics2,987497-3193-5-ND$2.89000Similar
Obsolete
This product is no longer manufactured. View Substitutes