
DG641DY-E3 | |
|---|---|
DigiKey Part Number | DG641DY-E3-ND |
Manufacturer | |
Manufacturer Product Number | DG641DY-E3 |
Description | IC SWITCH SPST-NOX4 15OHM 16SOIC |
Customer Reference | |
Detailed Description | 4 Circuit IC Switch 1:1 15Ohm 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | DG641DY-E3 Models |
Category | Switch Time (Ton, Toff) (Max) 70ns, 50ns |
Manufacturer Vishay Siliconix | -3db Bandwidth 500MHz |
Packaging Bulk | Charge Injection 19pC |
Part Status Obsolete | Channel Capacitance (CS(off), CD(off)) 12pF, 12pF |
Switch Circuit SPST - NO | Current - Leakage (IS(off)) (Max) 10nA |
Multiplexer/Demultiplexer Circuit 1:1 | Crosstalk -87dB @ 5MHz |
Number of Circuits 4 | Operating Temperature -40°C ~ 85°C (TA) |
On-State Resistance (Max) 15Ohm | Mounting Type Surface Mount |
Channel-to-Channel Matching (ΔRon) 1Ohm | Package / Case 16-SOIC (0.154", 3.90mm Width) |
Voltage - Supply, Single (V+) 3V ~ 15V | Supplier Device Package 16-SOIC |
Voltage - Supply, Dual (V±) ±3V ~ 15V | Base Product Number |

