Direct
Similar
Similar
Similar
Similar
Similar
Similar
Similar

DG408DY-T1 | |
|---|---|
DigiKey Part Number | DG408DY-T1-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | DG408DY-T1 |
Description | IC MUX 8:1 100OHM 16SOIC |
Customer Reference | |
Detailed Description | 1 Circuit IC Switch 8:1 100Ohm 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | DG408DY-T1 Models |
Category | Switch Time (Ton, Toff) (Max) 150ns, 150ns |
Manufacturer Vishay Siliconix | Charge Injection 20pC |
Packaging Tape & Reel (TR) | Channel Capacitance (CS(off), CD(off)) 3pF, 26pF |
Part Status Obsolete | Current - Leakage (IS(off)) (Max) 500pA |
Multiplexer/Demultiplexer Circuit 8:1 | Operating Temperature -40°C ~ 85°C (TA) |
Number of Circuits 1 | Mounting Type Surface Mount |
On-State Resistance (Max) 100Ohm | Package / Case 16-SOIC (0.154", 3.90mm Width) |
Channel-to-Channel Matching (ΔRon) 15Ohm (Max) | Supplier Device Package 16-SOIC |
Voltage - Supply, Single (V+) 5V ~ 36V | Base Product Number |
Voltage - Supply, Dual (V±) ±5V ~ 20V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DG408DY-T1-E3 | Vishay Siliconix | 230 | DG408DY-T1-E3CT-ND | $2.93000 | Direct |
| ADG1208YRZ | Analog Devices Inc. | 1,194 | 505-ADG1208YRZ-ND | $12.41000 | Similar |
| ADG1208YRZ-REEL7 | Analog Devices Inc. | 2,938 | ADG1208YRZ-REEL7CT-ND | $12.41000 | Similar |
| ADG1308BRZ-REEL7 | Analog Devices Inc. | 1,603 | 505-ADG1308BRZ-REEL7CT-ND | $8.05000 | Similar |
| ADG408BRZ | Analog Devices Inc. | 814 | 505-ADG408BRZ-ND | $16.95000 | Similar |





