CAD | USD

Obsolete item.
16-QFN 3X3

DG2718DN-T1-E4

Digi-Key Part Number
DG2718DN-T1-E4-ND - Tape & Reel (TR)
Manufacturer
Vishay Siliconix
Manufacturer Product Number
DG2718DN-T1-E4
Supplier
Description
IC SWITCH DUAL DPDT 16QFN
Detailed Description
2 Circuit IC Switch 2:2 600mOhm 16-QFN (3x3)
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Vishay Siliconix
Series
-
Package
Tape & Reel (TR)
Part Status
Obsolete
Switch Circuit
DPDT
Multiplexer/Demultiplexer Circuit
2:2
On-State Resistance (Max)
600mOhm
Channel-to-Channel Matching (ΔRon)
50mOhm
Voltage - Supply, Single (V+)
1.65V ~ 3.6V
Voltage - Supply, Dual (V±)
-
Switch Time (Ton, Toff) (Max)
57ns, 45ns
-3db Bandwidth
-
Charge Injection
232pC
Channel Capacitance (CS(off), CD(off))
102pF
Current - Leakage (IS(off)) (Max)
1nA
Crosstalk
-75dB @ 100kHz
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
16-VFQFN Exposed Pad
Supplier Device Package
16-QFN (3x3)
Number of Circuits
2
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8542.39.0001
Additional Resources
AttributeDescription
Standard Package2,500