DG2714DL-T1-E3 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Vishay Siliconix
In Stock: 5,043
Unit Price: $1.11000
Datasheet

Similar


Analog Devices Inc.
In Stock: 19,740
Unit Price: $3.84000
Datasheet

Similar


Analog Devices Inc.
In Stock: 10,920
Unit Price: $3.84000
Datasheet

Similar


Analog Devices Inc.
In Stock: 20
Unit Price: $4.05000
Datasheet

Similar


Analog Devices Inc.
In Stock: 8,952
Unit Price: $3.44000
Datasheet

Similar


Analog Devices Inc.
In Stock: 0
Unit Price: $3.44000
Datasheet

Similar


Analog Devices Inc.
In Stock: 1,187
Unit Price: $4.24000
Datasheet

Similar


Analog Devices Inc.
In Stock: 15,025
Unit Price: $4.46000
Datasheet

Similar


Analog Devices Inc.
In Stock: 4,342
Unit Price: $4.46000
Datasheet

Similar


Analog Devices Inc.
In Stock: 312
Unit Price: $3.92000
Datasheet

Similar


Analog Devices Inc.
In Stock: 8,995
Unit Price: $3.73000
Datasheet

Similar


Analog Devices Inc.
In Stock: 6,445
Unit Price: $3.73000
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 15,090
Unit Price: $2.76000
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 8,617
Unit Price: $2.76000
Datasheet
1 Circuit IC Switch 2:1 1.2Ohm SC-70-6
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DG2714DL-T1-E3

DigiKey Part Number
DG2714DL-T1-E3TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
DG2714DL-T1-E3
Description
IC SWITCH SPDT X 1 1.2OHM SC70-6
Customer Reference
Detailed Description
1 Circuit IC Switch 2:1 1.2Ohm SC-70-6
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Vishay Siliconix
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Switch Circuit
SPDT
Multiplexer/Demultiplexer Circuit
2:1
Number of Circuits
1
On-State Resistance (Max)
1.2Ohm
Channel-to-Channel Matching (ΔRon)
60mOhm (Max)
Voltage - Supply, Single (V+)
1.5V ~ 3.6V
Voltage - Supply, Dual (V±)
-
Switch Time (Ton, Toff) (Max)
51ns, 33ns
-3db Bandwidth
-
Charge Injection
9pC
Channel Capacitance (CS(off), CD(off))
30pF
Current - Leakage (IS(off)) (Max)
1nA
Crosstalk
-64dB @ 1MHz
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
6-TSSOP, SC-88, SOT-363
Supplier Device Package
SC-70-6
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes