CAD | USD

MINIQFN-10L Pkg
DG2592DN1-T1-GE4
Digi-Key Part Number
DG2592DN1-T1-GE4TR-ND - Tape & Reel (TR)
DG2592DN1-T1-GE4CT-ND - Cut Tape (CT)
DG2592DN1-T1-GE4DKR-ND - Digi-Reel®
Manufacturer
Vishay Siliconix
Manufacturer Product Number
DG2592DN1-T1-GE4
Supplier
Description
IC AUDIO JACK DETECTOR MINIQFN
Manufacturer Standard Lead Time
20 Weeks
Detailed Description
Audio Switch IC 1 Channel 10-UTMQFN
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Vishay Siliconix
Series
-
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Applications
Audio
Multiplexer/Demultiplexer Circuit
-
Switch Circuit
-
On-State Resistance (Max)
-
Voltage - Supply, Single (V+)
1.6V ~ 5.5V
Voltage - Supply, Dual (V±)
-
-3db Bandwidth
-
Features
-
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
10-UFQFN
Supplier Device Package
10-UTMQFN
Number of Channels
1
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
Price and Procurement

10 In Stock
Can ship immediately
* All Digi-Reel orders will add a $9.50 reeling fee.
Additional Resources
AttributeDescription
Other NamesDG2592DN1-T1-GE4TR
Standard Package3,000