12-QFN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DG2032EDN-T1-GE4

Digi-Key Part Number
DG2032EDN-T1-GE4TR-ND - Tape & Reel (TR)
DG2032EDN-T1-GE4CT-ND - Cut Tape (CT)
DG2032EDN-T1-GE4DKR-ND - Digi-Reel®
Manufacturer
Vishay Siliconix
Manufacturer Product Number
DG2032EDN-T1-GE4
Supplier
Description
IC ANALOG SWITCH DUAL 12QFN
Manufacturer Standard Lead Time
20 Weeks
Detailed Description
2 Circuit IC Switch 2:1 3.1Ohm 12-QFN (3x3)
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Vishay Siliconix
Series
-
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Switch Circuit
SPDT
Multiplexer/Demultiplexer Circuit
2:1
Number of Circuits
2
On-State Resistance (Max)
3.1Ohm
Channel-to-Channel Matching (ΔRon)
10mOhm
Voltage - Supply, Single (V+)
1.8V ~ 5.5V
Voltage - Supply, Dual (V±)
-
Switch Time (Ton, Toff) (Max)
40ns, 33ns
-3db Bandwidth
221MHz
Charge Injection
-19.4pC
Channel Capacitance (CS(off), CD(off))
-
Current - Leakage (IS(off)) (Max)
-
Crosstalk
-62dB @ 1MHz
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
12-VFQFN Exposed Pad
Supplier Device Package
12-QFN (3x3)
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8542.39.0001
All prices are in CAD
Tape & Reel (TR)
QtyUnit PriceExt Price
2,500$1.03972$2,599.30
Cut Tape (CT)
QtyUnit PriceExt Price
1$2.20000$2.20
10$1.97100$19.71
25$1.87040$46.76
100$1.53620$153.62
250$1.43608$359.02
500$1.26910$634.55
1,000$1.03973$1,039.73
Digi-Reel®
QtyUnit PriceExt Price
1$2.20000$2.20
10$1.97100$19.71
25$1.87040$46.76
100$1.53620$153.62
250$1.43608$359.02
500$1.26910$634.55
1,000$1.03973$1,039.73
Additional Resources
AttributeDescription
Other Names
DG2032EDN-T1-GE4CT
DG2032EDN-T1-GE4TR
DG2032EDN-T1-GE4DKR
DG2032EDN-T1-GE4-ND
Standard Package2,500