CAD | USD

TS53Y SERIES GULL WING
TS53Y SERIES GULL WING
TS53YL Series Top
TS53YL Series Side

TS53YL501MR10

Digi-Key Part Number
TS53YL-500TR-ND - Tape & Reel (TR)
TS53YL-500CT-ND - Cut Tape (CT)
TS53YL-500DKR-ND - Digi-Reel®
Manufacturer
Vishay Sfernice
Manufacturer Product Number
TS53YL501MR10
Supplier
Description
TRIMMER 500 OHM 0.25W GW TOP ADJ
Manufacturer Standard Lead Time
30 Weeks
Detailed Description
0.25W, 1/4W Gull Wing Surface Mount Trimmer Potentiometer Cermet Turn Top Adjustment
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Vishay Sfernice
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Power (Watts)
0.25W, 1/4W
Tolerance
±20%
Temperature Coefficient
±100ppm/°C
Adjustment Type
Top Adjustment
Resistive Material
Cermet
Mounting Type
Surface Mount
Termination Style
Gull Wing
Size / Dimension
Square - 0.197" x 0.197" Face x 0.106" H (5.00mm x 5.00mm x 2.70mm)
Number of Turns
1
Resistance
500 Ohms
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)4 (72 Hours)
ECCNEAR99
HTSUS8533.40.8050
Price and Procurement

Additional Resources
AttributeDescription
Other NamesTS53YL-500TR
Standard Package500