CAD | USD

cms-photo-not-available

RSSD20117A75R0JB00

Digi-Key Part Number
716-RSSD20117A75R0JB00-ND
Manufacturer
Vishay Sfernice
Manufacturer Product Number
RSSD20117A75R0JB00
Supplier
Description
ADJ PWR RES 75 OHM 100W CHAS MT
Manufacturer Standard Lead Time
18 Weeks
Detailed Description
75 Ohms 100W Slide Adjustable Power Resistor Chassis Mount 0.866" OD, 0.496" ID (22.00mm x 12.60mm) 4.606" (117.00mm) Length
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Vishay Sfernice
Series
Package
Box
Part Status
Active
Tolerance
±5%
Adjustment Type
Slide
Diameter
0.866"" OD, 0.496"" ID (22.00mm x 12.60mm)
Length
4.606"" (117.00mm)
Mounting Type
Chassis Mount
Termination
Solder Lug
Package / Case
Radial, 3 Lead, Tubular
Resistance
75 Ohms
Power (Watts)
100W
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)Not Applicable
ECCNEAR99
HTSUS8533.29.0000
Available To Order

Additional Resources
AttributeDescription
Other Names716-RSSD20117A75R0JB00
Standard Package1