
RCMS1015803FHS09 | |
|---|---|
DigiKey Part Number | 716-RCMS1015803FHS09-ND |
Manufacturer | |
Manufacturer Product Number | RCMS1015803FHS09 |
Description | SFERNICE FIXED RESISTORS |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 1.58 MOhms ±1% 0.5W, 1/2W Through Hole Resistor Axial Metal Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | 150°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.244" Dia x 0.630" L (6.20mm x 16.00mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $21.33000 | $21.33 |
| 10 | $14.91100 | $149.11 |
| 25 | $13.17760 | $329.44 |
| 50 | $12.09280 | $604.64 |
| 100 | $11.17070 | $1,117.07 |
| 250 | $10.16156 | $2,540.39 |
| 500 | $9.53048 | $4,765.24 |
| 1,000 | $8.99468 | $8,994.68 |

