CAD | USD

cms-photo-not-available

RCMM021273GKS14

Digi-Key Part Number
716-RCMM021273GKS14-ND
Manufacturer
Vishay Sfernice
Manufacturer Product Number
RCMM021273GKS14
Supplier
Description
SFERNICE FIXED RESISTORS
Manufacturer Standard Lead Time
3 Weeks
Detailed Description
127 kOhms ±2% 0.5W, 1/2W Through Hole Resistor Axial Metal Film
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Vishay Sfernice
Series
Package
Bag
Part Status
Active
Tolerance
±2%
Power (Watts)
0.5W, 1/2W
Composition
Metal Film
Features
-
Temperature Coefficient
±100ppm/°C
Operating Temperature
-65°C ~ 155°C
Package / Case
Axial
Supplier Device Package
-
Size / Dimension
0.098"" Dia x 0.256"" L (2.50mm x 6.50mm)
Height - Seated (Max)
-
Failure Rate
-
Number of Terminations
2
Resistance
127 kOhms
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)Not Applicable
ECCNEAR99
HTSUS8533.21.0090
Available To Order

Additional Resources
AttributeDescription
Other Names716-RCMM021273GKS14
Standard Package100