Parametric Equivalent

P0805Y2150BNT | |
|---|---|
DigiKey Part Number | 716-P0805Y2150BNTTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | P0805Y2150BNT |
Description | SFERNICE THIN FILMS |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 215 Ohms ±0.1% 0.2W, 1/5W Chip Resistor 0805 (2012 Metric) Anti-Sulfur, Moisture Resistant Thin Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Moisture Resistant | |
Temperature Coefficient | ±10ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.075" L x 0.050" W (1.91mm x 1.27mm) | |
Height - Seated (Max) | 0.025" (0.63mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | $7.37640 | $737.64 |


