TO-220-2
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LTO050F22R00FTE3

DigiKey Part Number
LT50A-22.0-ND
Manufacturer
Manufacturer Product Number
LTO050F22R00FTE3
Description
RES 22 OHM 50W 1% TO220
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
22 Ohms ±1% 50W Through Hole Resistor TO-220-2 Full Pack Non-Inductive Thick Film
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Non-Inductive
Temperature Coefficient
±150ppm/°C
Operating Temperature
-55°C ~ 150°C
Package / Case
Supplier Device Package
TO-220-2
Size / Dimension
0.409" L x 0.126" W (10.40mm x 3.20mm)
Height - Seated (Max)
0.799" (20.30mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 35
Check for Additional Incoming Stock
All prices are in CAD
Tube
QuantityUnit PriceExt Price
1$13.80000$13.80
10$11.11700$111.17
25$10.50200$262.55
50$10.14560$507.28
100$9.78980$978.98
250$9.57344$2,393.36
500$9.40610$4,703.05
1,000$9.27274$9,272.74
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.