
VOT8024AD-V | |
|---|---|
DigiKey Part Number | VOT8024AD-V-ND |
Manufacturer | |
Manufacturer Product Number | VOT8024AD-V |
Description | OPTOISOLTR 5.3KV TRIAC 1CH 4-DIP |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Optoisolator Triac Output 5300Vrms 1 Channel 4-DIP |
Datasheet | Datasheet |
EDA/CAD Models | VOT8024AD-V Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Vishay Semiconductor Opto Division | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Output Type | Triac | |
Zero Crossing Circuit | Yes | |
Number of Channels | 1 | |
Voltage - Isolation | 5300Vrms | |
Voltage - Off State | 800 V | |
Static dV/dt (Min) | 1kV/µs | |
Current - LED Trigger (Ift) (Max) | 5mA | |
Current - On State (It (RMS)) (Max) | 100 mA | |
Current - Hold (Ih) | 400µA (Typ) | |
Turn On Time | - | |
Voltage - Forward (Vf) (Typ) | 1.2V | |
Current - DC Forward (If) (Max) | 50 mA | |
Operating Temperature | -55°C ~ 110°C | |
Mounting Type | Through Hole | |
Package / Case | 4-DIP (0.300", 7.62mm) | |
Supplier Device Package | 4-DIP | |
Approval Agency | CQC, cUL, UL, VDE | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.64000 | $1.64 |
| 10 | $1.14600 | $11.46 |
| 100 | $0.84740 | $84.74 |
| 500 | $0.71456 | $357.28 |
| 1,000 | $0.67108 | $671.08 |
| 2,000 | $0.63419 | $1,268.38 |
| 5,000 | $0.59391 | $2,969.55 |
| 10,000 | $0.56881 | $5,688.10 |
| 25,000 | $0.54147 | $13,536.75 |

