CAD | USD

TCLT11 Series
VOL3120T
Digi-Key Part Number
VOL3120TTR-ND
VOL3120TCT-ND
VOL3120TDKR-ND
ManufacturerVishay Semiconductor Opto Division
Manufacturer Product NumberVOL3120T
DescriptionOPTOISO 5.3KV 1CH GATE DVR 5LSOP
Manufacturer Standard Lead Time20 Weeks
Detailed Description2.5A Gate Driver Optical Coupling 5300Vrms 1 Channel 5-LSOP
Product Attributes
TypeDescriptionSelect
Category
Mfr
Vishay Semiconductor Opto Division
Series
-
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
Optical Coupling
Voltage - Isolation
5300Vrms
Common Mode Transient Immunity (Min)
48kV/µs
Propagation Delay tpLH / tpHL (Max)
500ns, 500ns
Pulse Width Distortion (Max)
300ns
Rise / Fall Time (Typ)
100ns, 100ns
Current - Output High, Low
2.5A, 2.5A
Current - Peak Output
2.5A
Voltage - Forward (Vf) (Typ)
1.36V
Voltage - Output Supply
15V ~ 32V
Operating Temperature
-40°C ~ 100°C
Mounting Type
Surface Mount
Package / Case
6-SOIC (0.295"", 7.50mm Width), 5 Leads
Supplier Device Package
5-LSOP
Approval Agency
CQC, cUR, UR
Number of Channels
1
Current - DC Forward (If) (Max)
25mA
Base Product NumberVOL3120
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
Price and Procurement

1,985 In Stock
Can ship immediately
Price BreakUnit PriceExtended Price
1$3.33000$3.33
10$2.95100$29.51
100$1.71360$171.36
500$1.52318$761.59
1,000$1.30898$1,308.98
Additional Resources
AttributeDescription
Other NamesVOL3120TTR
Standard Package2,000