CAD | USD

4-SMD, Gull Wing

VO615A-6X007T

Digi-Key Part Number
VO615A-6X007T-ND - Tape & Reel (TR)
Manufacturer
Vishay Semiconductor Opto Division
Manufacturer Product Number
VO615A-6X007T
Supplier
Description
OPTOISOLATR 5KV TRANSISTOR 4-SMD
Manufacturer Standard Lead Time
26 Weeks
Detailed Description
Optoisolator Transistor Output 5000Vrms Channel 4-SMD
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Vishay Semiconductor Opto Division
Series
-
Package
Tape & Reel (TR)
Part Status
Active
Voltage - Isolation
5000Vrms
Current Transfer Ratio (Min)
100% @ 5mA
Current Transfer Ratio (Max)
300% @ 5mA
Turn On / Turn Off Time (Typ)
6µs, 5µs
Rise / Fall Time (Typ)
3µs, 4.7µs
Input Type
DC
Output Type
Transistor
Voltage - Output (Max)
70V
Current - Output / Channel
50mA
Voltage - Forward (Vf) (Typ)
1.43V
Vce Saturation (Max)
300mV
Operating Temperature
-55°C ~ 110°C
Mounting Type
Surface Mount
Package / Case
4-SMD, Gull Wing
Supplier Device Package
4-SMD
Number of Channels
1
Current - DC Forward (If) (Max)
60 mA
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8541.40.8000
Tape & Reel (TR)
QtyUnit PriceExt Price
1,000$0.18574$185.74
Additional Resources
AttributeDescription
Standard Package1,000
Substitutes (1)
Part No.ManufacturerQuantity AvailableDigi-Key Part No.Unit PriceSubstitute Type
SFH615A-4XSMIsocom Components 2004 LTD827SFH615A-4XSM-ND$0.87000Similar