8-SMD
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VO2611-X017T

DigiKey Part Number
VO2611-X017TTR-ND - Tape & Reel (TR)
VO2611-X017TCT-ND - Cut Tape (CT)
VO2611-X017TDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
VO2611-X017T
Description
OPTOISO 5.3KV OPEN DRAIN 8-SMD
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
Logic Output Optoisolator 10MBd Open Drain 5300Vrms 1 Channel 15kV/µs CMTI 8-SMD
Datasheet
 Datasheet
EDA/CAD Models
VO2611-X017T Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Vishay Semiconductor Opto Division
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Number of Channels
1
Inputs - Side 1/Side 2
1/0
Voltage - Isolation
5300Vrms
Common Mode Transient Immunity (Min)
15kV/µs
Input Type
DC
Output Type
Open Drain
Current - Output / Channel
50 mA
Data Rate
10MBd
Propagation Delay tpLH / tpHL (Max)
100ns, 100ns
Rise / Fall Time (Typ)
23ns, 7ns
Voltage - Forward (Vf) (Typ)
1.4V
Current - DC Forward (If) (Max)
20mA
Voltage - Supply
4.5V ~ 5.5V
Operating Temperature
-40°C ~ 100°C
Mounting Type
Surface Mount
Package / Case
8-SMD, Gull Wing
Supplier Device Package
8-SMD
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,748
Check for Additional Incoming Stock
All prices are in CAD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$3.70000$3.70
10$2.66300$26.63
100$2.04630$204.63
500$1.77458$887.29
* All Digi-Reel orders will add a $9.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000$1.68599$1,685.99
2,000$1.61093$3,221.86
3,000$1.57249$4,717.47
5,000$1.52913$7,645.65
7,000$1.50336$10,523.52
10,000$1.47824$14,782.40
Manufacturers Standard Package