8-SO
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VO0611T

DigiKey Part Number
751-1378-2-ND - Tape & Reel (TR)
751-1378-1-ND - Cut Tape (CT)
751-1378-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
VO0611T
Description
OPTOISOLTR 4KV OPEN DRAIN 8-SOIC
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
Logic Output Optoisolator 10MBd Open Drain 4000Vrms 1 Channel 15kV/µs CMTI 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
VO0611T Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Vishay Semiconductor Opto Division
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Number of Channels
1
Inputs - Side 1/Side 2
1/0
Voltage - Isolation
4000Vrms
Common Mode Transient Immunity (Min)
15kV/µs
Input Type
DC
Output Type
Open Drain
Current - Output / Channel
50 mA
Data Rate
10MBd
Propagation Delay tpLH / tpHL (Max)
100ns, 100ns
Rise / Fall Time (Typ)
23ns, 7ns
Voltage - Forward (Vf) (Typ)
1.4V
Current - DC Forward (If) (Max)
20mA
Voltage - Supply
4.5V ~ 5.5V
Operating Temperature
-40°C ~ 100°C
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,601
Check for Additional Incoming Stock
All prices are in CAD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$4.56000$4.56
10$3.30800$33.08
100$2.56730$256.73
500$2.24180$1,120.90
1,000$2.13576$2,135.76
* All Digi-Reel orders will add a $9.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000$2.04597$4,091.94
4,000$1.97002$7,880.08
6,000$1.93114$11,586.84
Manufacturers Standard Package