cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VLSL3-DU

Digi-Key Part Number
VLSL3-DU-ND
Manufacturer
Vishay Semiconductor Opto Division
Manufacturer Product Number
VLSL3-DU
Supplier
Description
2 X 24 W LED DRIVER BOARD SLIGHT
Detailed Description
VLSL30, VLSL31 1, Non-Isolated Outputs LED Driver Evaluation Board
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Vishay Semiconductor Opto Division
Series
-
Package
Bulk
Part Status
Obsolete
Current - Output / Channel
-
Outputs and Type
1, Non-Isolated
Voltage - Output
-
Features
Dimmable
Voltage - Input
10.5V ~ 14V
Supplied Contents
Board(s)
Utilized IC / Part
VLSL30, VLSL31
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS non-compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8541.40.2000
Additional Resources
AttributeDescription
Standard Package1