CAD | USD

SMD Clear Round with Flat Top
SMD Clear Round with Flat Top
SMD Clear Round With Flat Top

VLRE31R1S2-GS08

Digi-Key Part Number
751-VLRE31R1S2-GS08TR-ND - Tape & Reel (TR)
751-VLRE31R1S2-GS08CT-ND - Cut Tape (CT)
751-VLRE31R1S2-GS08DKR-ND - Digi-Reel®
Manufacturer
Vishay Semiconductor Opto Division
Manufacturer Product Number
VLRE31R1S2-GS08
Supplier
Description
LED YELLOW CLEAR SMD
Manufacturer Standard Lead Time
20 Weeks
Detailed Description
Yellow 588nm LED Indication - Discrete 2.1V 2-SMD, Z-Bend
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Vishay Semiconductor Opto Division
Series
-
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Color
Yellow
Configuration
Standard
Lens Color
-
Lens Transparency
Clear
Millicandela Rating
199mcd
Lens Style
Round with Flat Top
Lens Size
2.40mm Dia
Voltage - Forward (Vf) (Typ)
2.1V
Current - Test
20mA
Viewing Angle
120°
Mounting Type
Surface Mount
Wavelength - Dominant
588nm
Wavelength - Peak
590nm
Features
-
Package / Case
2-SMD, Z-Bend
Supplier Device Package
SMD
Size / Dimension
3.20mm L x 2.80mm W
Height (Max)
2.10mm
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)2A (4 Weeks)
ECCNEAR99
HTSUS8541.40.2000
Price and Procurement

Additional Resources
AttributeDescription
Other Names
751-VLRE31R1S2-GS08TR
VLRE31R1S2-GS08-ND
Standard Package2,000