
VLMY2100-GS08 | |
|---|---|
DigiKey Part Number | VLMY2100-GS08TR-ND - Tape & Reel (TR) VLMY2100-GS08CT-ND - Cut Tape (CT) VLMY2100-GS08DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VLMY2100-GS08 |
Description | LED YELLOW CLEAR SMD MINILED SMD |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Yellow 588nm LED Indication - Discrete 2.2V 2-SMD, J-Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | Standard | |
Lens Color | - | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Rectangle with Flat Top | |
Lens Size | 1.50mm x 0.90mm | |
Voltage - Forward (Vf) (Typ) | 2.2V | |
Current - Test | 10mA | |
Viewing Angle | 120° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 585nm | |
Features | - | |
Package / Case | 2-SMD, J-Lead | |
Supplier Device Package | ||
Size / Dimension | 2.20mm L x 1.40mm W | |
Height (Max) | 1.40mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.62000 | $0.62 |
| 10 | $0.42300 | $4.23 |
| 100 | $0.30080 | $30.08 |
| 500 | $0.24538 | $122.69 |
| 1,000 | $0.22712 | $227.12 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.20356 | $610.68 |
| 6,000 | $0.19154 | $1,149.24 |
| 9,000 | $0.18538 | $1,668.42 |
| 15,000 | $0.17841 | $2,676.15 |
| 21,000 | $0.17427 | $3,659.67 |
| 30,000 | $0.17022 | $5,106.60 |
| 75,000 | $0.16130 | $12,097.50 |

