CAD | USD

Obsolete item.
PLCC-2 PKG

VLMW33T2AA-5K8L-18

Digi-Key Part Number
VLMW33T2AA-5K8L-18-ND - Tape & Reel (TR)
Manufacturer
Vishay Semiconductor Opto Division
Manufacturer Product Number
VLMW33T2AA-5K8L-18
Supplier
Description
LED COOL WHITE 2PLCC SMD
Detailed Description
White, Cool 5500K LED Indication - Discrete 3.7V 2-SMD, J-Lead
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Vishay Semiconductor Opto Division
Series
Package
Tape & Reel (TR)
Part Status
Obsolete
Color
White, Cool
Configuration
Standard
Lens Color
-
Lens Transparency
-
Millicandela Rating
878mcd
Lens Style
Round with Flat Top
Lens Size
2.40mm Dia
Voltage - Forward (Vf) (Typ)
3.7V
Current - Test
20mA
Viewing Angle
120°
Mounting Type
Surface Mount
Wavelength - Dominant
5500K
Wavelength - Peak
-
Features
-
Package / Case
2-SMD, J-Lead
Supplier Device Package
2-PLCC
Size / Dimension
3.00mm L x 2.80mm W
Height (Max)
1.85mm
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)2A (4 Weeks)
ECCNEAR99
HTSUS8541.40.2000
Additional Resources
AttributeDescription
Standard Package8,000
Substitutes (1)
Part No.ManufacturerQuantity AvailableDigi-Key Part No.Unit PriceSubstitute Type
VLMW33U2AA-5K8L-08Vishay Semiconductor Opto Division82VLMW33U2AA-5K8L-08CT-ND$1.41000Direct