VLMU3520-405-120
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VLMU3520-405-120

Digi-Key Part Number
751-VLMU3520-405-120TR-ND - Tape & Reel (TR)
Manufacturer
Vishay Semiconductor Opto Division
Manufacturer Product Number
VLMU3520-405-120
Supplier
Description
LED UVA HP 405NM 120QFN
Manufacturer Standard Lead Time
14 Weeks
Detailed Description
Ultraviolet (UV) Emitter 405nm 3.6V 1.25A 120° 1414 (3535 Metric)
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Vishay Semiconductor Opto Division
Series
-
Package
Tape & Reel (TR)
Part Status
Active
Type
Ultraviolet (UV)
Current - DC Forward (If) (Max)
1.25A
Radiant Intensity (Ie) Min @ If
-
Wavelength
405nm
Voltage - Forward (Vf) (Typ)
3.6V
Viewing Angle
120°
Orientation
Top View
Operating Temperature
-40°C ~ 105°C
Mounting Type
Surface Mount
Package / Case
1414 (3535 Metric)
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8541.40.2000
All prices are in CAD
Tape & Reel (TR)
QtyUnit PriceExt Price
5,000$2.56380$12,819.00
Additional Resources
AttributeDescription
Other Names751-VLMU3520-405-120TR
Standard Package5,000