CAD | USD

VLMU3500-405-120

VLMU3500-405-120

Digi-Key Part Number
VLMU3500-405-120TR-ND - Tape & Reel (TR)
VLMU3500-405-120CT-ND - Cut Tape (CT)
VLMU3500-405-120DKR-ND - Digi-Reel®
Manufacturer
Vishay Semiconductor Opto Division
Manufacturer Product Number
VLMU3500-405-120
Supplier
Description
LED UV 405NM 700MA SMD
Manufacturer Standard Lead Time
18 Weeks
Detailed Description
Ultraviolet (UV) Emitter 405nm 3.4V 700mA 295mW/sr @ 500mA 120° 2-SMD, No Lead Exposed Pad
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Vishay Semiconductor Opto Division
Series
-
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Ultraviolet (UV)
Current - DC Forward (If) (Max)
700mA
Radiant Intensity (Ie) Min @ If
295mW/sr @ 500mA
Wavelength
405nm
Voltage - Forward (Vf) (Typ)
3.4V
Viewing Angle
120°
Orientation
Top View
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
2-SMD, No Lead Exposed Pad
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)2 (1 Year)
ECCNEAR99
HTSUS8541.40.2000
Price and Procurement

Additional Resources
AttributeDescription
Other NamesVLMU3500-405-120TR
Standard Package100