MiniLED 2-SMD, J-Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VLMR235T2V1-GS08

DigiKey Part Number
VLMR235T2V1-GS08TR-ND - Tape & Reel (TR)
VLMR235T2V1-GS08CT-ND - Cut Tape (CT)
VLMR235T2V1-GS08DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
VLMR235T2V1-GS08
Description
LED RED SMD MINILED SMD
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
Red 625nm LED Indication - Discrete 2.1V 2-SMD, J-Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Color
Configuration
Standard
Lens Color
-
Lens Transparency
-
Millicandela Rating
Lens Style
Rectangle with Flat Top
Lens Size
1.50mm x 0.90mm
Voltage - Forward (Vf) (Typ)
2.1V
Current - Test
20mA
Viewing Angle
120°
Mounting Type
Wavelength - Dominant
Wavelength - Peak
632nm
Features
-
Package / Case
2-SMD, J-Lead
Supplier Device Package
Size / Dimension
2.05mm L x 1.40mm W
Height (Max)
1.40mm
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,980
Check for Additional Incoming Stock
All prices are in CAD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.75000$0.75
10$0.51300$5.13
100$0.36690$36.69
500$0.30122$150.61
1,000$0.27960$279.60
* All Digi-Reel orders will add a $9.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$0.25173$755.19
6,000$0.23753$1,425.18
9,000$0.23024$2,072.16
15,000$0.22201$3,330.15
21,000$0.21712$4,559.52
30,000$0.21234$6,370.20
75,000$0.20180$15,135.00
Manufacturers Standard Package