VLMS234V2BA-GS08
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VLMK2300-GS08

DigiKey Part Number
VLMK2300-GS08TR-ND - Tape & Reel (TR)
VLMK2300-GS08CT-ND - Cut Tape (CT)
VLMK2300-GS08DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
VLMK2300-GS08
Description
LED RED CLEAR SMD MINILED SMD
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
Red 630nm LED Indication - Discrete 1.9V 2-SMD, J-Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Color
Configuration
Standard
Lens Color
-
Lens Transparency
Clear
Millicandela Rating
Lens Style
Rectangle with Flat Top
Lens Size
1.50mm x 0.90mm
Voltage - Forward (Vf) (Typ)
1.9V
Current - Test
20mA
Viewing Angle
120°
Mounting Type
Wavelength - Dominant
Wavelength - Peak
643nm
Features
-
Package / Case
2-SMD, J-Lead
Supplier Device Package
Size / Dimension
2.20mm L x 1.40mm W
Height (Max)
1.40mm
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,824
Check for Additional Incoming Stock
All prices are in CAD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.51000$0.51
10$0.35000$3.50
100$0.24660$24.66
500$0.19994$99.97
1,000$0.18455$184.55
* All Digi-Reel orders will add a $9.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$0.16466$493.98
6,000$0.15451$927.06
9,000$0.14930$1,343.70
15,000$0.14341$2,151.15
21,000$0.13990$2,937.90
30,000$0.13648$4,094.40
75,000$0.12892$9,669.00
Manufacturers Standard Package