CAD | USD

MiniLED 2-SMD, J-Lead

VLMG21K1L2-GS08

Digi-Key Part Number
VLMG21K1L2-GS08TR-ND - Tape & Reel (TR)
VLMG21K1L2-GS08CT-ND - Cut Tape (CT)
VLMG21K1L2-GS08DKR-ND - Digi-Reel®
Manufacturer
Vishay Semiconductor Opto Division
Manufacturer Product Number
VLMG21K1L2-GS08
Supplier
Description
LED GREEN CLEAR SMD MINILED SMD
Manufacturer Standard Lead Time
12 Weeks
Detailed Description
Green 568nm LED Indication - Discrete 2.1V 2-SMD, J-Lead
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Vishay Semiconductor Opto Division
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Color
Green
Configuration
Standard
Lens Color
-
Lens Transparency
Clear
Millicandela Rating
13mcd
Lens Style
Rectangle with Flat Top
Lens Size
1.50mm x 0.90mm
Voltage - Forward (Vf) (Typ)
2.1V
Current - Test
10mA
Viewing Angle
120°
Mounting Type
Surface Mount
Wavelength - Dominant
568nm
Wavelength - Peak
565nm
Features
-
Package / Case
2-SMD, J-Lead
Supplier Device Package
SMD MiniLED
Size / Dimension
2.20mm L x 1.40mm W
Height (Max)
1.40mm
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)2A (4 Weeks)
ECCNEAR99
HTSUS8541.40.2000
Cut Tape (CT) & Digi-Reel®
QtyUnit PriceExt Price
1$0.59000$0.59
10$0.43900$4.39
100$0.27400$27.40
500$0.18748$93.74
1,000$0.14421$144.21
Tape & Reel (TR)
QtyUnit PriceExt Price
3,000$0.12979$389.37
6,000$0.12258$735.48
15,000$0.11177$1,676.55
30,000$0.10456$3,136.80
75,000$0.10204$7,653.00
Additional Resources
AttributeDescription
Other Names
VLMG21K1L2-GS08-ND
VLMG21K1L2-GS08TR
Standard Package3,000