VLMS234V2BA-GS08
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VLMG21K1L2-GS08

DigiKey Part Number
VLMG21K1L2-GS08TR-ND - Tape & Reel (TR)
VLMG21K1L2-GS08CT-ND - Cut Tape (CT)
VLMG21K1L2-GS08DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
VLMG21K1L2-GS08
Description
LED GREEN CLEAR SMD MINILED SMD
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
Green 568nm LED Indication - Discrete 2.1V 2-SMD, J-Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Color
Configuration
Standard
Lens Color
-
Lens Transparency
Clear
Millicandela Rating
Lens Style
Rectangle with Flat Top
Lens Size
1.50mm x 0.90mm
Voltage - Forward (Vf) (Typ)
2.1V
Current - Test
10mA
Viewing Angle
120°
Mounting Type
Wavelength - Dominant
Wavelength - Peak
565nm
Features
-
Package / Case
2-SMD, J-Lead
Supplier Device Package
Size / Dimension
2.20mm L x 1.40mm W
Height (Max)
1.40mm
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3,697
Check for Additional Incoming Stock
All prices are in CAD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.62000$0.62
10$0.42300$4.23
100$0.30080$30.08
500$0.24538$122.69
1,000$0.22712$227.12
* All Digi-Reel orders will add a $9.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$0.20356$610.68
6,000$0.19154$1,149.24
9,000$0.18538$1,668.42
15,000$0.17841$2,676.15
21,000$0.17427$3,659.67
30,000$0.17022$5,106.60
75,000$0.16130$12,097.50
Manufacturers Standard Package