CAD | USD

T-1 Colorless Round Domed-Top LED Radial
T-1 Colorless Round Domed-Top LED Radial
High Bright LED 3mm Lamp
VLHW4100
Digi-Key Product Number
751-1502-ND
ManufacturerVishay Semiconductor Opto Division
Manufacturer Product NumberVLHW4100
DescriptionLED WHITE CLEAR 3MM T/H
Manufacturer Standard Lead Time12 Weeks
Detailed DescriptionWhite LED Indication - Discrete 3.2V Radial
Product Attributes
TypeDescriptionSelect
Category
Mfr
Vishay Semiconductor Opto Division
Series
-
Package
Bulk
Part Status
Active
Color
White
Configuration
Standard
Lens Color
Colorless
Lens Transparency
Clear
Millicandela Rating
7150mcd
Lens Style
Round with Domed Top
Lens Size
2.93mm Dia
Voltage - Forward (Vf) (Typ)
3.2V
Current - Test
20mA
Viewing Angle
45°
Mounting Type
Through Hole
Wavelength - Dominant
-
Wavelength - Peak
-
Features
-
Package / Case
Radial
Supplier Device Package
3mm
Size / Dimension
-
Height (Max)
5.50mm
Base Product NumberVLHW4100
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
Price and Procurement

0 In Stock
Price BreakUnit PriceExtended Price
1$1.03000$1.03
10$0.79200$7.92
100$0.50940$50.94
500$0.43012$215.06
1,000$0.33957$339.57
2,500$0.31693$792.32
5,000$0.30561$1,528.05
10,000$0.30109$3,010.90
25,000$0.29429$7,357.25
Additional Resources
AttributeDescription
Other Names751-1502
Standard Package500