CAD | USD

VEML6035

VEML6035

Digi-Key Part Number
VEML6035TR-ND - Tape & Reel (TR)
VEML6035CT-ND - Cut Tape (CT)
VEML6035DKR-ND - Digi-Reel®
Manufacturer
Vishay Semiconductor Opto Division
Manufacturer Product Number
VEML6035
Supplier
Description
SENSOR AMBIENT LIGHT 16-BIT I2C
Manufacturer Standard Lead Time
13 Weeks
Detailed Description
Optical Sensor Ambient - I²C 6-SMD, No Lead
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Vishay Semiconductor Opto Division
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Ambient
Wavelength
-
Proximity Detection
No
Output Type
I²C
Voltage - Supply
1.7V ~ 3.6V
Operating Temperature
-25°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
6-SMD, No Lead
Supplier Device Package
6-SMD
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)3 (168 Hours)
ECCNEAR99
HTSUS8541.40.7080
Price and Procurement

Additional Resources
AttributeDescription
Other NamesVEML6035TR
Standard Package3,000