CAD | USD

VEMD5160X01

VEMD5160X01

Digi-Key Part Number
VEMD5160X01TR-ND - Tape & Reel (TR)
VEMD5160X01CT-ND - Cut Tape (CT)
VEMD5160X01DKR-ND - Digi-Reel®
Manufacturer
Vishay Semiconductor Opto Division
Manufacturer Product Number
VEMD5160X01
Supplier
Description
PHOTODIODE 350 TO 1120 NM
Manufacturer Standard Lead Time
6 Weeks
Detailed Description
Photodiode 840nm 30ns 130° 4-TDFN Exposed Pad
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Vishay Semiconductor Opto Division
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Wavelength
840nm
Color - Enhanced
-
Spectral Range
700nm ~ 1070nm
Diode Type
PIN
Responsivity @ nm
-
Response Time
30ns
Current - Dark (Typ)
200pA
Active Area
7.5mm²
Viewing Angle
130°
Operating Temperature
-40°C ~ 110°C
Mounting Type
Surface Mount
Package / Case
4-TDFN Exposed Pad
Voltage - DC Reverse (Vr) (Max)
20 V
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)4 (72 Hours)
ECCNEAR99
HTSUS8541.40.6050
Cut Tape (CT) & Digi-Reel®
QtyUnit PriceExt Price
1$2.18000$2.18
10$1.95300$19.53
100$1.52250$152.25
500$1.25772$628.86
Tape & Reel (TR)
QtyUnit PriceExt Price
1,000$0.99295$992.95
2,000$0.93674$1,873.48
Additional Resources
AttributeDescription
Other NamesVEMD5160X01TR
Standard Package1,000