CAD | USD

TSOP7(5,7)

TSOP77338TR

Digi-Key Part Number
TSOP77338TR-ND - Tape & Reel (TR)
TSOP77338CT-ND - Cut Tape (CT)
TSOP77338DKR-ND - Digi-Reel®
Manufacturer
Vishay Semiconductor Opto Division
Manufacturer Product Number
TSOP77338TR
Supplier
Description
SENSOR REMOTE REC 38.0KHZ 40M
Manufacturer Standard Lead Time
31 Weeks
Detailed Description
Remote Receiver Sensor 38.0kHz 40m Surface Mount
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Vishay Semiconductor Opto Division
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Sensing Distance
40m
B.P.F. Center Frequency
38.0kHz
Orientation
Side View
Mounting Type
Surface Mount
Operating Temperature
-25°C ~ 85°C (TA)
Current - Supply
700 µA
Voltage - Supply
2.5 V ~ 5.5 V
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)4 (72 Hours)
ECCNEAR99
HTSUS8541.40.9500
Price and Procurement

Additional Resources
AttributeDescription
Standard Package2,300