CAD | USD

cms-photo-not-available

TSOP39433

Digi-Key Part Number
TSOP39433-ND
Manufacturer
Vishay Semiconductor Opto Division
Manufacturer Product Number
TSOP39433
Supplier
Description
SENSOR REMOTE REC 33.0KHZ 45M
Manufacturer Standard Lead Time
28 Weeks
Detailed Description
Remote Receiver Sensor 33.0kHz 45m Through Hole
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Vishay Semiconductor Opto Division
Series
-
Package
Bulk
Part Status
Active
Sensing Distance
45m
B.P.F. Center Frequency
33.0kHz
Orientation
Side View
Mounting Type
Through Hole
Operating Temperature
-
Current - Supply
450 µA
Voltage - Supply
2.5 V ~ 5.5 V
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8541.40.9500
Available To Order

Additional Resources
AttributeDescription
Standard Package2,400