
TSOP38238SS1V | ||
---|---|---|
Digi-Key Part Number | TSOP38238SS1V-ND | |
Manufacturer | ||
Manufacturer Product Number | TSOP38238SS1V | |
Description | SENSOR REMOTE REC 38.0KHZ 45M | |
Detailed Description | Remote Receiver Sensor 38.0kHz 45m | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select |
---|---|---|
Category | ||
Mfr | Vishay Semiconductor Opto Division | |
Series | - | |
Package | Bulk | |
Product Status | Active | |
Sensing Distance | 45m | |
B.P.F. Center Frequency | 38.0kHz | |
Voltage - Supply | 2.5 V ~ 5.5 V | |
Current - Supply | 450 µA | |
Orientation | Side View | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | TSOP382,384 |
PCN Design/Specification | |
HTML Datasheet | TSOP382,384 |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8542.39.0001 |
Attribute | Description |
---|---|
Standard Package | 1,500 |