Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

TLHY4438 | |
|---|---|
DigiKey Part Number | TLHY4438-ND |
Manufacturer | |
Manufacturer Product Number | TLHY4438 |
Description | LED YELLOW DIFFUSED T-1 T/H |
Customer Reference | |
Detailed Description | Yellow 587nm LED Indication - Discrete 2.4V Radial |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Color | ||
Configuration | Standard | |
Lens Color | - | |
Lens Transparency | Diffused | |
Millicandela Rating | ||
Lens Style | Round with Domed Top | |
Lens Size | 3mm, T-1 | |
Voltage - Forward (Vf) (Typ) | 2.4V | |
Current - Test | 10mA | |
Viewing Angle | 60° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 585nm | |
Features | - | |
Package / Case | Radial | |
Supplier Device Package | ||
Size / Dimension | - | |
Height (Max) | 6.10mm | |
Base Product Number |












