TLHR4407 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Vishay Semiconductor Opto Division
In Stock: 5,374
Unit Price: $0.70000
Datasheet

Similar


Everlight Electronics Co Ltd
In Stock: 0
Unit Price: $0.12750
Datasheet

Similar


Visual Communications Company - VCC
In Stock: 1,125
Unit Price: $1.64000
Datasheet

Similar


LITEON
In Stock: 0
Unit Price: $0.11729

Similar


Rohm Semiconductor
In Stock: 1,052
Unit Price: $0.78000
Datasheet

Similar


Lumex Opto/Components Inc.
In Stock: 0
Unit Price: $0.00000
Datasheet
T-1 Diffused Red Round Domed-Top LED Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TLHR4407

DigiKey Part Number
TLHR4407-ND
Manufacturer
Manufacturer Product Number
TLHR4407
Description
LED RED DIFFUSED T-1 T/H
Customer Reference
Detailed Description
Red 619nm LED Indication - Discrete 2V Radial
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Color
Configuration
Standard
Lens Color
-
Lens Transparency
Diffused
Millicandela Rating
Lens Style
Round with Domed Top
Lens Size
3mm, T-1
Voltage - Forward (Vf) (Typ)
2V
Current - Test
10mA
Viewing Angle
60°
Mounting Type
Wavelength - Dominant
Wavelength - Peak
635nm
Features
-
Package / Case
Radial
Supplier Device Package
Size / Dimension
-
Height (Max)
6.10mm
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes