TLHP4405 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Everlight Electronics Co Ltd
In Stock: 149
Unit Price: $0.32000

Similar


Dialight
In Stock: 737
Unit Price: $2.24000
Datasheet

Similar


Dialight
In Stock: 2,456
Unit Price: $2.24000
Datasheet

Similar


Dialight
In Stock: 64
Unit Price: $2.24000
Datasheet

Similar


Broadcom Limited
In Stock: 10,678
Unit Price: $0.70000
Datasheet

Similar


Broadcom Limited
In Stock: 23,982
Unit Price: $0.79000
Datasheet

Similar


LITEON
In Stock: 0
Unit Price: $0.08128

Similar


Rohm Semiconductor
In Stock: 3,500
Unit Price: $0.64000
Datasheet

Similar


Rohm Semiconductor
In Stock: 2,833
Unit Price: $0.75000
Datasheet

Similar


Kingbright
In Stock: 1,194
Unit Price: $0.41000
Datasheet
T-1 Diffused Green Round Domed-Top LED Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TLHP4405

DigiKey Part Number
751-1123-ND
Manufacturer
Manufacturer Product Number
TLHP4405
Description
LED GREEN DIFFUSED T-1 T/H
Customer Reference
Detailed Description
Green 560nm LED Indication - Discrete 2.4V Radial
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Color
Configuration
Standard
Lens Color
-
Lens Transparency
Diffused
Millicandela Rating
Lens Style
Round with Domed Top
Lens Size
3mm, T-1
Voltage - Forward (Vf) (Typ)
2.4V
Current - Test
10mA
Viewing Angle
60°
Mounting Type
Wavelength - Dominant
Wavelength - Peak
555nm
Features
-
Package / Case
Radial
Supplier Device Package
Size / Dimension
-
Height (Max)
6.10mm
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes