CAD | USD

TEMD6010FX01
TEMD6010FX01
TEMx60x0(F)X01

TEMD6010FX01

Digi-Key Part Number
751-1051-2-ND - Tape & Reel (TR)
751-1051-1-ND - Cut Tape (CT)
751-1051-6-ND - Digi-Reel®
Manufacturer
Vishay Semiconductor Opto Division
Manufacturer Product Number
TEMD6010FX01
Supplier
Description
SENSOR PHOTODIODE 540NM SMD
Manufacturer Standard Lead Time
38 Weeks
Detailed Description
Photodiode 540nm - 120° -
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Vishay Semiconductor Opto Division
Series
-
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Wavelength
540nm
Color - Enhanced
-
Spectral Range
430nm ~ 610nm
Diode Type
PIN
Responsivity @ nm
-
Response Time
-
Current - Dark (Typ)
2nA
Active Area
0.27mm²
Viewing Angle
120°
Operating Temperature
-40°C ~ 100°C
Mounting Type
Surface Mount
Package / Case
-
Voltage - DC Reverse (Vr) (Max)
16 V
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)3 (168 Hours)
ECCNEAR99
HTSUS8541.40.6050
Price and Procurement

Additional Resources
AttributeDescription
Other Names751-1051-2
Standard Package3,000