cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TDSO3160

Digi-Key Part Number
TDSO3160-ND
Manufacturer
Vishay Semiconductor Opto Division
Manufacturer Product Number
TDSO3160
Supplier
Description
DISP 7SEG 0.39" SGL OR-RED 10DIP
Manufacturer Standard Lead Time
20 Weeks
Detailed Description
Display Modules - LED Character and Numeric Orange-Red 7-Segment 1 Character Common Cathode 2V 20mA 0.500" H x 0.372" W x 0.252" D (12.60mm x 9.45mm x 6.40mm) 10-DIP (0.300", 7.62mm)
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Vishay Semiconductor Opto Division
Series
Package
Bulk
Part Status
Active
Number of Characters
1
Size / Dimension
0.500" H x 0.372" W x 0.252" D (12.60mm x 9.45mm x 6.40mm)
Digit/Alpha Size
0.39" (10.00mm)
Display Type
7-Segment
Common Pin
Common Cathode
Color
Orange-Red
Voltage - Forward (Vf) (Typ)
2V
Current - Test
20mA
Millicandela Rating
4.5mcd
Wavelength - Peak
630nm
Power Dissipation (Max)
480mW
Package / Case
10-DIP (0.300", 7.62mm)
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8541.40.2000
All prices are in CAD
Bulk
QtyUnit PriceExt Price
1$2.16000$2.16
10$1.94800$19.48
100$1.56550$156.55
500$1.28618$643.09
1,000$1.06570$1,065.70
2,000$1.04005$2,080.10