CAD | USD

SFH6186-3T
SFH6186-3T
4-SMD, Gull Wing

SFH6186-3T

Digi-Key Part Number
751-1352-2-ND - Tape & Reel (TR)
751-1352-1-ND - Cut Tape (CT)
751-1352-6-ND - Digi-Reel®
Manufacturer
Vishay Semiconductor Opto Division
Manufacturer Product Number
SFH6186-3T
Supplier
Description
OPTOISOLATOR 5.3KV TRANS 4-SMD
Manufacturer Standard Lead Time
37 Weeks
Detailed Description
Optoisolator Transistor Output 5300Vrms Channel 4-SMD
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Vishay Semiconductor Opto Division
Series
-
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Voltage - Isolation
5300Vrms
Current Transfer Ratio (Min)
100% @ 1mA
Current Transfer Ratio (Max)
200% @ 1mA
Turn On / Turn Off Time (Typ)
6µs, 5.5µs
Rise / Fall Time (Typ)
3.5µs, 5µs
Input Type
DC
Output Type
Transistor
Voltage - Output (Max)
55V
Current - Output / Channel
50mA
Voltage - Forward (Vf) (Typ)
1.1V
Vce Saturation (Max)
400mV
Operating Temperature
-55°C ~ 100°C
Mounting Type
Surface Mount
Package / Case
4-SMD, Gull Wing
Supplier Device Package
4-SMD
Number of Channels
1
Current - DC Forward (If) (Max)
60 mA
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8541.40.8000
Price and Procurement

Additional Resources
AttributeDescription
Other Names
751-1352-2
SFH6186-3TGITR
SFH6186-3TGITR-ND
SFH61863T
Standard Package1,000